0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224Z5VACTU

DigiKey Part Number
399-C0805C224Z5VACTUTR-ND - Tape & Reel (TR)
399-C0805C224Z5VACTUCT-ND - Cut Tape (CT)
399-C0805C224Z5VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224Z5VACTU
Description
CAP CER 0.22UF 50V Y5V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224Z5VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,909
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.49300RM4.93
50RM0.35220RM17.61
100RM0.30930RM30.93
500RM0.23672RM118.36
1,000RM0.21438RM214.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.19087RM477.18
5,000RM0.17672RM883.60
7,500RM0.16963RM1,272.22
12,500RM0.16178RM2,022.25
17,500RM0.15719RM2,750.82
25,000RM0.15278RM3,819.50
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700