2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225K3PACTU

DigiKey Part Number
399-C0805C225K3PACTUTR-ND - Tape & Reel (TR)
399-C0805C225K3PACTUCT-ND - Cut Tape (CT)
399-C0805C225K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K3PACTU
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,138
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50800RM5.08
50RM0.36240RM18.12
100RM0.31870RM31.87
500RM0.24436RM122.18
1,000RM0.22147RM221.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.19735RM493.38
5,000RM0.18283RM914.15
7,500RM0.17557RM1,316.78
12,500RM0.16752RM2,094.00
17,500RM0.16281RM2,849.18
25,000RM0.15829RM3,957.25
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700