
C0805C225K4RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RAC3123TR-ND - Tape & Reel (TR) 399-C0805C225K4RAC3123CT-ND - Cut Tape (CT) 399-C0805C225K4RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RAC3123 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RAC3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.09500 | RM10.95 |
| 50 | RM0.81560 | RM40.78 |
| 100 | RM0.72890 | RM72.89 |
| 500 | RM0.58352 | RM291.76 |
| 1,000 | RM0.53856 | RM538.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.49118 | RM1,227.95 |
| 5,000 | RM0.46262 | RM2,313.10 |
| 7,500 | RM0.44833 | RM3,362.47 |
| 12,500 | RM0.43248 | RM5,406.00 |
| 17,500 | RM0.42322 | RM7,406.35 |
| 25,000 | RM0.41431 | RM10,357.75 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

