


C0805C225K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C225K4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C225K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RECAUTO |
Description | CAP CER 0805 2.2UF 16V X7R 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44360 | RM22.18 |
| 100 | RM0.39120 | RM39.12 |
| 500 | RM0.30330 | RM151.65 |
| 1,000 | RM0.27619 | RM276.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.24762 | RM619.05 |
| 5,000 | RM0.23040 | RM1,152.00 |
| 7,500 | RM0.22179 | RM1,663.42 |
| 12,500 | RM0.21224 | RM2,653.00 |
| 17,500 | RM0.20666 | RM3,616.55 |
| 25,000 | RM0.20129 | RM5,032.25 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

