2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C225K4RECTU

DigiKey Part Number
399-C0805C225K4RECTUTR-ND - Tape & Reel (TR)
399-C0805C225K4RECTUCT-ND - Cut Tape (CT)
399-C0805C225K4RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K4RECTU
Description
CAP CER 0805 2.2UF 16V X7R 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,071
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.54000RM5.40
50RM0.38700RM19.35
100RM0.34040RM34.04
500RM0.26202RM131.01
1,000RM0.23786RM237.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.21237RM530.92
5,000RM0.19703RM985.15
7,500RM0.18935RM1,420.12
12,500RM0.18084RM2,260.50
17,500RM0.17587RM3,077.72
25,000RM0.17109RM4,277.25
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500