


C0805C271J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C271J5RACTUCT-ND - Cut Tape (CT) 399-C0805C271J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271J5RACTU |
Description | CAP CER 270PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.04000 | RM10.40 |
| 50 | RM0.77300 | RM38.65 |
| 100 | RM0.69030 | RM69.03 |
| 500 | RM0.55090 | RM275.45 |
| 1,000 | RM0.50791 | RM507.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.44345 | RM1,773.80 |
| 8,000 | RM0.41951 | RM3,356.08 |
| 12,000 | RM0.40751 | RM4,890.12 |
| 20,000 | RM0.39422 | RM7,884.40 |
| 28,000 | RM0.38645 | RM10,820.60 |
| 40,000 | RM0.37898 | RM15,159.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

