2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272JAGACTU

DigiKey Part Number
399-C0805C272JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C272JAGACTUCT-ND - Cut Tape (CT)
399-C0805C272JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C272JAGACTU
Description
CAP CER 2700PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,769
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.16600RM11.66
50RM0.87080RM43.54
100RM0.77930RM77.93
500RM0.62606RM313.03
1,000RM0.57863RM578.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.50759RM2,030.36
8,000RM0.48120RM3,849.60
12,000RM0.46797RM5,615.64
20,000RM0.45332RM9,066.40
28,000RM0.44475RM12,453.00
40,000RM0.43651RM17,460.40
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300