3000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X302G4JACTU

DigiKey Part Number
399-C0603X302G4JACTUTR-ND - Tape & Reel (TR)
399-C0603X302G4JACTUCT-ND - Cut Tape (CT)
399-C0603X302G4JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X302G4JACTU
Description
CAP CER 3000PF 16V U2J 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3000 pF ±2% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X302G4JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.68600RM16.86
50RM1.28520RM64.26
100RM1.16230RM116.23
500RM0.95418RM477.09
1,000RM0.88997RM889.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.79356RM3,174.24
8,000RM0.74844RM5,987.52
12,000RM0.73978RM8,877.36
20,000RM0.71989RM14,397.80
28,000RM0.70826RM19,831.28
40,000RM0.69707RM27,882.80
48,000RM0.69564RM33,390.72
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200