C0805C273K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,894
Unit Price: RM13.16000
Datasheet

Upgrade


KEMET
In Stock: 3,520
Unit Price: RM3.07000
Datasheet

Upgrade


KEMET
In Stock: 3,893
Unit Price: RM1.54000
Datasheet

Upgrade


KEMET
In Stock: 5,450
Unit Price: RM1.54000
Datasheet

Upgrade


KEMET
In Stock: 1,473
Unit Price: RM1.26000
Datasheet

Upgrade


KEMET
In Stock: 92,191
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.29695
Datasheet

Direct


KYOCERA AVX
In Stock: 3,700
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


YAGEO
In Stock: 17,356
Unit Price: RM0.51000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,591
Unit Price: RM1.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.12934
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.24615
Datasheet
0.027 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C273K3RACTU

DigiKey Part Number
399-C0805C273K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C273K3RACTUCT-ND - Cut Tape (CT)
399-C0805C273K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C273K3RACTU
Description
CAP CER 0.027UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C273K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25302RM1,012.08
Manufacturers Standard Package
Unit Price without VAT:RM0.25302
Unit Price with VAT:RM0.27832