


C0805C274J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C274J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C274J4RACTUCT-ND - Cut Tape (CT) 399-C0805C274J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274J4RACTU |
Description | CAP CER 0.27UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.96200 | RM19.62 |
| 50 | RM1.50280 | RM75.14 |
| 100 | RM1.36210 | RM136.21 |
| 500 | RM1.12424 | RM562.12 |
| 1,000 | RM1.05076 | RM1,050.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.94050 | RM3,762.00 |
| 8,000 | RM0.89951 | RM7,196.08 |
| 12,000 | RM0.87898 | RM10,547.76 |
| 20,000 | RM0.85622 | RM17,124.40 |
| 28,000 | RM0.84291 | RM23,601.48 |
| 40,000 | RM0.83011 | RM33,204.40 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

