


C0805C274K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C274K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C274K3RACTUCT-ND - Cut Tape (CT) 399-C0805C274K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274K3RACTU |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.57200 | RM15.72 |
| 50 | RM1.19300 | RM59.65 |
| 100 | RM1.07560 | RM107.56 |
| 500 | RM0.87784 | RM438.92 |
| 1,000 | RM0.81668 | RM816.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.72498 | RM2,899.92 |
| 8,000 | RM0.69091 | RM5,527.28 |
| 12,000 | RM0.67384 | RM8,086.08 |
| 20,000 | RM0.65492 | RM13,098.40 |
| 28,000 | RM0.64386 | RM18,028.08 |
| 40,000 | RM0.63322 | RM25,328.80 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

