


C0805C274K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C274K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C274K4RACTUCT-ND - Cut Tape (CT) 399-C0805C274K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274K4RACTU |
Description | CAP CER 0.27UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM0.97300 | RM9.73 |
| 50 | RM0.73520 | RM36.76 |
| 100 | RM0.67020 | RM67.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.55257 | RM2,210.28 |
| 8,000 | RM0.54856 | RM4,388.48 |
| 12,000 | RM0.54648 | RM6,557.76 |
| 20,000 | RM0.54411 | RM10,882.20 |
| 28,000 | RM0.54269 | RM15,195.32 |
| 40,000 | RM0.54129 | RM21,651.60 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

