33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C330JCGACTU

DigiKey Part Number
399-C0805C330JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C330JCGACTUCT-ND - Cut Tape (CT)
399-C0805C330JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C330JCGACTU
Description
CAP CER 33PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C330JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,025
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11100RM11.11
50RM0.82740RM41.37
100RM0.74030RM74.03
500RM0.59304RM296.52
1,000RM0.54758RM547.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.49959RM1,248.97
5,000RM0.47069RM2,353.45
7,500RM0.45621RM3,421.57
12,500RM0.44017RM5,502.12
17,500RM0.43079RM7,538.82
25,000RM0.42177RM10,544.25
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500