
C0805C330JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C330JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C330JDGACTUCT-ND - Cut Tape (CT) 399-C0805C330JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C330JDGACTU |
Description | CAP CER 33PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM0.78400 | RM7.84 |
| 50 | RM0.55720 | RM27.86 |
| 100 | RM0.48820 | RM48.82 |
| 500 | RM0.43466 | RM217.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.41518 | RM1,037.95 |
| 5,000 | RM0.41165 | RM2,058.25 |
| 7,500 | RM0.40982 | RM3,073.65 |
| 12,500 | RM0.40773 | RM5,096.62 |
| 17,500 | RM0.40648 | RM7,113.40 |
| 25,000 | RM0.40525 | RM10,131.25 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

