


C0805C333K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C333K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C333K2RECAUTOCT-ND - Cut Tape (CT) 399-C0805C333K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K2RECAUTO |
Description | CAP CER 0805 33NF 200V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K2RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41760 | RM20.88 |
| 100 | RM0.36800 | RM36.80 |
| 500 | RM0.28446 | RM142.23 |
| 1,000 | RM0.25866 | RM258.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.23148 | RM578.70 |
| 5,000 | RM0.21512 | RM1,075.60 |
| 7,500 | RM0.20693 | RM1,551.97 |
| 12,500 | RM0.19785 | RM2,473.12 |
| 17,500 | RM0.19254 | RM3,369.45 |
| 25,000 | RM0.18744 | RM4,686.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

