


C0805C333K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C333K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C333K5RALTUCT-ND - Cut Tape (CT) 399-C0805C333K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K5RALTU |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.83500 | RM8.35 |
| 50 | RM0.61380 | RM30.69 |
| 100 | RM0.54530 | RM54.53 |
| 500 | RM0.42994 | RM214.97 |
| 1,000 | RM0.39435 | RM394.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34109 | RM1,364.36 |
| 8,000 | RM0.32130 | RM2,570.40 |
| 12,000 | RM0.31139 | RM3,736.68 |
| 20,000 | RM0.30040 | RM6,008.00 |
| 28,000 | RM0.29398 | RM8,231.44 |
| 40,000 | RM0.28781 | RM11,512.40 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

