


C0805C334J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C334J4RACTUCT-ND - Cut Tape (CT) 399-C0805C334J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J4RACTU |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.02500 | RM20.25 |
| 50 | RM1.55560 | RM77.78 |
| 100 | RM1.41050 | RM141.05 |
| 500 | RM1.16632 | RM583.16 |
| 1,000 | RM1.09075 | RM1,090.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.01104 | RM2,527.60 |
| 5,000 | RM0.96298 | RM4,814.90 |
| 7,500 | RM0.93892 | RM7,041.90 |
| 12,500 | RM0.91224 | RM11,403.00 |
| 17,500 | RM0.89664 | RM15,691.20 |
| 25,000 | RM0.88163 | RM22,040.75 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

