


C0805C334K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C334K5RECTUTR-ND - Tape & Reel (TR) 399-C0805C334K5RECTUCT-ND - Cut Tape (CT) 399-C0805C334K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K5RECTU |
Description | CAP CER 0805 330NF 50V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50400 | RM5.04 |
| 50 | RM0.36020 | RM18.01 |
| 100 | RM0.31640 | RM31.64 |
| 500 | RM0.24262 | RM121.31 |
| 1,000 | RM0.21989 | RM219.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18582 | RM743.28 |
| 8,000 | RM0.17317 | RM1,385.36 |
| 12,000 | RM0.16684 | RM2,002.08 |
| 20,000 | RM0.15983 | RM3,196.60 |
| 28,000 | RM0.15573 | RM4,360.44 |
| 40,000 | RM0.15179 | RM6,071.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

