
C0805C391G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C391G5GACTUCT-ND - Cut Tape (CT) 399-C0805C391G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391G5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63900 | RM16.39 |
| 50 | RM1.24420 | RM62.21 |
| 100 | RM1.12290 | RM112.29 |
| 500 | RM0.91826 | RM459.13 |
| 1,000 | RM0.85502 | RM855.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.76018 | RM3,040.72 |
| 8,000 | RM0.72494 | RM5,799.52 |
| 12,000 | RM0.70728 | RM8,487.36 |
| 20,000 | RM0.68771 | RM13,754.20 |
| 28,000 | RM0.67627 | RM18,935.56 |
| 40,000 | RM0.66526 | RM26,610.40 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

