
C0805C391JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C391JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C391JCGACTUCT-ND - Cut Tape (CT) 399-C0805C391JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C391JCGACTU |
Description | CAP CER 390PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25700 | RM12.57 |
| 50 | RM0.94160 | RM47.08 |
| 100 | RM0.84470 | RM84.47 |
| 500 | RM0.68122 | RM340.61 |
| 1,000 | RM0.63068 | RM630.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.57738 | RM1,443.45 |
| 5,000 | RM0.54527 | RM2,726.35 |
| 7,500 | RM0.52918 | RM3,968.85 |
| 12,500 | RM0.51136 | RM6,392.00 |
| 17,500 | RM0.50094 | RM8,766.45 |
| 25,000 | RM0.49091 | RM12,272.75 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

