
C0805C392J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11563-2-ND - Tape & Reel (TR) 399-11563-1-ND - Cut Tape (CT) 399-11563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392J2GACAUTO |
Description | CAP CER 3900PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.47980 | RM23.99 |
| 100 | RM0.42390 | RM42.39 |
| 500 | RM0.33010 | RM165.05 |
| 1,000 | RM0.30109 | RM301.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25769 | RM1,030.76 |
| 8,000 | RM0.24158 | RM1,932.64 |
| 12,000 | RM0.23351 | RM2,802.12 |
| 20,000 | RM0.22457 | RM4,491.40 |
| 28,000 | RM0.21934 | RM6,141.52 |
| 40,000 | RM0.21431 | RM8,572.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

