
C0805C470JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C470JDGACTUCT-ND - Cut Tape (CT) 399-C0805C470JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470JDGACTU |
Description | CAP CER 47PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM0.65400 | RM6.54 |
| 50 | RM0.46640 | RM23.32 |
| 100 | RM0.43770 | RM43.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.50287 | RM1,257.18 |
| 5,000 | RM0.47419 | RM2,370.95 |
| 7,500 | RM0.45985 | RM3,448.88 |
| 12,500 | RM0.44394 | RM5,549.25 |
| 17,500 | RM0.43464 | RM7,606.20 |
| 25,000 | RM0.42569 | RM10,642.25 |
| 30,000 | RM0.42145 | RM12,643.50 |
| 60,000 | RM0.40718 | RM24,430.80 |
| 62,500 | RM0.40642 | RM25,401.25 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |


