47 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470KBRACTU

DigiKey Part Number
399-C0805C470KBRACTUTR-ND - Tape & Reel (TR)
399-C0805C470KBRACTUCT-ND - Cut Tape (CT)
399-C0805C470KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470KBRACTU
Description
CAP CER 47PF 630V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,605
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.07600RM10.76
50RM0.79980RM39.99
100RM0.71510RM71.51
500RM0.57170RM285.85
1,000RM0.52745RM527.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.48079RM1,201.97
5,000RM0.45267RM2,263.35
7,500RM0.43860RM3,289.50
12,500RM0.42300RM5,287.50
17,500RM0.41388RM7,242.90
25,000RM0.40511RM10,127.75
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700