
C0805C470KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C470KCRACTUCT-ND - Cut Tape (CT) 399-C0805C470KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470KCRACTU |
Description | CAP CER 47PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.98100 | RM9.81 |
| 50 | RM0.72820 | RM36.41 |
| 100 | RM0.64970 | RM64.97 |
| 500 | RM0.51826 | RM259.13 |
| 1,000 | RM0.47773 | RM477.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.45668 | RM1,141.70 |
| 5,000 | RM0.42961 | RM2,148.05 |
| 7,500 | RM0.41605 | RM3,120.38 |
| 12,500 | RM0.40103 | RM5,012.88 |
| 17,500 | RM0.39225 | RM6,864.38 |
| 25,000 | RM0.38380 | RM9,595.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

