C0805C471J3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,365
Unit Price: RM5.08000
Datasheet

Upgrade


KEMET
In Stock: 10,210
Unit Price: RM4.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.88150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.82660
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.61041
Datasheet

Upgrade


KEMET
In Stock: 2,219
Unit Price: RM2.80000
Datasheet

Upgrade


KEMET
In Stock: 60,409
Unit Price: RM0.63000
Datasheet

Upgrade


KEMET
In Stock: 8,772
Unit Price: RM1.46000
Datasheet

Upgrade


KEMET
In Stock: 70,801
Unit Price: RM0.75000
Datasheet

Similar


KEMET
In Stock: 1,875
Unit Price: RM1.58000
Datasheet

Similar


KEMET
In Stock: 3,643
Unit Price: RM1.42000
Datasheet

Similar


KEMET
In Stock: 913
Unit Price: RM1.42000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,760
Unit Price: RM0.87000
Datasheet

Upgrade


TDK
In Stock: 20,080
Unit Price: RM0.99000
Datasheet
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471J3GACTU

DigiKey Part Number
399-C0805C471J3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C471J3GACTU
Description
CAP CER 470PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25302RM1,012.08
Manufacturers Standard Package
Unit Price without VAT:RM0.25302
Unit Price with VAT:RM0.27832