
C0805C309DBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C309DBGACTUTR-ND - Tape & Reel (TR) 399-C0805C309DBGACTUCT-ND - Cut Tape (CT) 399-C0805C309DBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C309DBGACTU |
Description | CAP CER 3PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C309DBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56800 | RM15.68 |
| 50 | RM1.18840 | RM59.42 |
| 100 | RM1.07170 | RM107.17 |
| 500 | RM0.87428 | RM437.14 |
| 1,000 | RM0.81337 | RM813.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.74904 | RM1,872.60 |
| 5,000 | RM0.71028 | RM3,551.40 |
| 7,500 | RM0.69086 | RM5,181.45 |
| 12,500 | RM0.66935 | RM8,366.88 |
| 17,500 | RM0.65676 | RM11,493.30 |
| 25,000 | RM0.64466 | RM16,116.50 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

