470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471J5GALTU

DigiKey Part Number
399-C0805C471J5GALTUTR-ND - Tape & Reel (TR)
399-C0805C471J5GALTUCT-ND - Cut Tape (CT)
399-C0805C471J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471J5GALTU
Description
CAP CER 470PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,933
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57900RM5.79
50RM0.41520RM20.76
100RM0.36600RM36.60
500RM0.28282RM141.41
1,000RM0.25712RM257.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21869RM874.76
8,000RM0.20442RM1,635.36
12,000RM0.19727RM2,367.24
20,000RM0.18935RM3,787.00
28,000RM0.18472RM5,172.16
40,000RM0.18027RM7,210.80
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900