4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472F3GECAUTO7210

DigiKey Part Number
399-C0805C472F3GECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C472F3GECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C472F3GECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472F3GECAUTO7210
Description
CAP CER 0805 4.7NF 25V C0G 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472F3GECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,064
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM2.99800RM29.98
50RM2.35220RM117.61
100RM2.15200RM215.20
500RM1.81414RM907.07
1,000RM1.70961RM1,709.61
2,500RM1.59931RM3,998.28
5,000RM1.53280RM7,664.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM1.45060RM21,759.00
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500