
C0805C472GAGACAUTO | |
|---|---|
DigiKey Part Number | 399-16657-2-ND - Tape & Reel (TR) 399-16657-1-ND - Cut Tape (CT) 399-16657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472GAGACAUTO |
Description | CAP CER 0805 4.7NF 250V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472GAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.80900 | RM28.09 |
| 50 | RM2.19460 | RM109.73 |
| 100 | RM2.00510 | RM200.51 |
| 500 | RM1.68498 | RM842.49 |
| 1,000 | RM1.58601 | RM1,586.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.43745 | RM5,749.80 |
| 8,000 | RM1.38222 | RM11,057.76 |
| 12,000 | RM1.35454 | RM16,254.48 |
| 20,000 | RM1.32387 | RM26,477.40 |
| 28,000 | RM1.30592 | RM36,565.76 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

