C0805C473K2RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,022
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,413
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.37794
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.19654
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.11404
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,619
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,827
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.17283
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.28037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.39228
Datasheet

Parametric Equivalent


KEMET
In Stock: 871
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,665
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.18039
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473K2RALTM

DigiKey Part Number
399-C0805C473K2RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473K2RALTM
Description
.047UF 200V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.39682RM992.05
Manufacturers Standard Package
Unit Price without VAT:RM0.39682
Unit Price with VAT:RM0.43650