0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C473K3RACTU

DigiKey Part Number
399-C0805C473K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C473K3RACTUCT-ND - Cut Tape (CT)
399-C0805C473K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473K3RACTU
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,314
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.51000RM5.10
50RM0.36500RM18.25
100RM0.32030RM32.03
500RM0.24584RM122.92
1,000RM0.22282RM222.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18837RM753.48
8,000RM0.17559RM1,404.72
12,000RM0.16919RM2,030.28
20,000RM0.16210RM3,242.00
28,000RM0.15795RM4,422.60
40,000RM0.15397RM6,158.80
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700