0.047 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473KARACAUTO

DigiKey Part Number
399-17962-2-ND - Tape & Reel (TR)
399-17962-1-ND - Cut Tape (CT)
399-17962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473KARACAUTO
Description
CAP CER 0.047UF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473KARACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,955
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.38800RM23.88
50RM1.84940RM92.47
100RM1.68320RM168.32
500RM1.40328RM701.64
1,000RM1.31671RM1,316.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.22531RM3,063.27
5,000RM1.17021RM5,851.05
7,500RM1.14262RM8,569.65
12,500RM1.11203RM13,900.38
17,500RM1.09414RM19,147.45
25,000RM1.07693RM26,923.25
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400