
C0805C474K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6975-2-ND - Tape & Reel (TR) 399-6975-1-ND - Cut Tape (CT) 399-6975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RACAUTO |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69700 | RM6.97 |
| 50 | RM0.50660 | RM25.33 |
| 100 | RM0.44840 | RM44.84 |
| 500 | RM0.35002 | RM175.01 |
| 1,000 | RM0.31973 | RM319.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27429 | RM1,097.16 |
| 8,000 | RM0.25743 | RM2,059.44 |
| 12,000 | RM0.24898 | RM2,987.76 |
| 20,000 | RM0.23962 | RM4,792.40 |
| 28,000 | RM0.23415 | RM6,556.20 |
| 40,000 | RM0.22888 | RM9,155.20 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

