


C0805C474K4RACTM | |
|---|---|
DigiKey Part Number | 399-17638-2-ND - Tape & Reel (TR) 399-17638-1-ND - Cut Tape (CT) 399-17638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RACTM |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K4RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67000 | RM6.70 |
| 50 | RM0.48540 | RM24.27 |
| 100 | RM0.42910 | RM42.91 |
| 500 | RM0.33412 | RM167.06 |
| 1,000 | RM0.30484 | RM304.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.27400 | RM685.00 |
| 5,000 | RM0.25543 | RM1,277.15 |
| 7,500 | RM0.24613 | RM1,845.97 |
| 12,500 | RM0.23584 | RM2,948.00 |
| 17,500 | RM0.22982 | RM4,021.85 |
| 25,000 | RM0.22403 | RM5,600.75 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

