


C0805C474K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C474K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C474K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C474K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K5RAC7210 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64200 | RM6.42 |
| 50 | RM0.46500 | RM23.25 |
| 100 | RM0.41020 | RM41.02 |
| 500 | RM0.31874 | RM159.37 |
| 1,000 | RM0.29058 | RM290.58 |
| 2,500 | RM0.26084 | RM652.10 |
| 5,000 | RM0.24295 | RM1,214.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22823 | RM2,282.30 |
| 20,000 | RM0.21611 | RM4,322.20 |
| 30,000 | RM0.21004 | RM6,301.20 |
| 50,000 | RM0.20331 | RM10,165.50 |
| 70,000 | RM0.19938 | RM13,956.60 |
| 100,000 | RM0.19559 | RM19,559.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

