0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C474K5REC7210

DigiKey Part Number
399-C0805C474K5REC7210TR-ND - Tape & Reel (TR)
399-C0805C474K5REC7210CT-ND - Cut Tape (CT)
399-C0805C474K5REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K5REC7210
Description
CAP CER 0805 470NF 50V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,505
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50400RM5.04
50RM0.36020RM18.01
100RM0.31640RM31.64
500RM0.24262RM121.31
1,000RM0.21989RM219.89
2,500RM0.19591RM489.77
5,000RM0.18148RM907.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.16960RM1,696.00
20,000RM0.15983RM3,196.60
30,000RM0.15494RM4,648.20
50,000RM0.14951RM7,475.50
70,000RM0.14634RM10,243.80
100,000RM0.14329RM14,329.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700