


C0805C474M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C474M3RACTUCT-ND - Cut Tape (CT) 399-C0805C474M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474M3RACTU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74500 | RM17.45 |
| 50 | RM1.33180 | RM66.59 |
| 100 | RM1.20330 | RM120.33 |
| 500 | RM0.98744 | RM493.72 |
| 1,000 | RM0.92070 | RM920.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.85027 | RM2,125.67 |
| 5,000 | RM0.80781 | RM4,039.05 |
| 7,500 | RM0.78655 | RM5,899.12 |
| 12,500 | RM0.76297 | RM9,537.12 |
| 17,500 | RM0.74919 | RM13,110.83 |
| 25,000 | RM0.73594 | RM18,398.50 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

