
C0805C474M4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474M4VACTUTR-ND - Tape & Reel (TR) 399-C0805C474M4VACTUCT-ND - Cut Tape (CT) 399-C0805C474M4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474M4VACTU |
Description | CAP CER 0.47UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M4VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59500 | RM5.95 |
| 50 | RM0.43100 | RM21.55 |
| 100 | RM0.38020 | RM38.02 |
| 500 | RM0.29510 | RM147.55 |
| 1,000 | RM0.26883 | RM268.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.24114 | RM602.85 |
| 5,000 | RM0.22207 | RM1,110.35 |
| 7,500 | RM0.21477 | RM1,610.77 |
| 12,500 | RM0.20531 | RM2,566.38 |
| 17,500 | RM0.20148 | RM3,525.90 |
| 25,000 | RM0.19628 | RM4,907.00 |
| 30,000 | RM0.19381 | RM5,814.30 |
| 60,000 | RM0.18588 | RM11,152.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

