0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474Z4VACTU

DigiKey Part Number
399-C0805C474Z4VACTUTR-ND - Tape & Reel (TR)
399-C0805C474Z4VACTUCT-ND - Cut Tape (CT)
399-C0805C474Z4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474Z4VACTU
Description
CAP CER 0.47UF 16V Y5V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,142
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.61500RM6.15
50RM0.44440RM22.22
100RM0.39240RM39.24
500RM0.30416RM152.08
1,000RM0.27698RM276.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.24832RM620.80
5,000RM0.23107RM1,155.35
7,500RM0.22243RM1,668.22
12,500RM0.21286RM2,660.75
17,500RM0.20727RM3,627.23
25,000RM0.20189RM5,047.25
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600