C0805C474Z8VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,039
Unit Price: RM1.54000
Datasheet

Upgrade


KEMET
In Stock: 5,142
Unit Price: RM1.02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,883
Unit Price: RM1.26000
Datasheet
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474Z8VACTU

DigiKey Part Number
399-C0805C474Z8VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C474Z8VACTU
Description
CAP CER 0.47UF 10V Y5V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31057RM1,242.28
Manufacturers Standard Package
Unit Price without VAT:RM0.31057
Unit Price with VAT:RM0.34163