
C0805C475J4RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C475J4RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C475J4RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C475J4RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475J4RACAUTO7210 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475J4RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42600 | RM14.26 |
| 50 | RM1.07480 | RM53.74 |
| 100 | RM0.96690 | RM96.69 |
| 500 | RM0.78492 | RM392.46 |
| 1,000 | RM0.72870 | RM728.70 |
| 2,500 | RM0.66938 | RM1,673.45 |
| 5,000 | RM0.63363 | RM3,168.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.60420 | RM6,042.00 |
| 20,000 | RM0.57998 | RM11,599.60 |
| 30,000 | RM0.56784 | RM17,035.20 |
| 50,000 | RM0.55438 | RM27,719.00 |
| 70,000 | RM0.54652 | RM38,256.40 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

