
C0805C475K4RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C475K4RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C475K4RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C475K4RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K4RACAUTO7210 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K4RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44440 | RM22.22 |
| 100 | RM0.39240 | RM39.24 |
| 500 | RM0.30416 | RM152.08 |
| 1,000 | RM0.27698 | RM276.98 |
| 2,500 | RM0.24832 | RM620.80 |
| 5,000 | RM0.23107 | RM1,155.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21687 | RM2,168.70 |
| 20,000 | RM0.20519 | RM4,103.80 |
| 30,000 | RM0.19934 | RM5,980.20 |
| 50,000 | RM0.19286 | RM9,643.00 |
| 70,000 | RM0.18907 | RM13,234.90 |
| 100,000 | RM0.18542 | RM18,542.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

