4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475K4RACAUTO7210

DigiKey Part Number
399-C0805C475K4RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C475K4RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805C475K4RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K4RACAUTO7210
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K4RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,216
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.61500RM6.15
50RM0.44440RM22.22
100RM0.39240RM39.24
500RM0.30416RM152.08
1,000RM0.27698RM276.98
2,500RM0.24832RM620.80
5,000RM0.23107RM1,155.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21687RM2,168.70
20,000RM0.20519RM4,103.80
30,000RM0.19934RM5,980.20
50,000RM0.19286RM9,643.00
70,000RM0.18907RM13,234.90
100,000RM0.18542RM18,542.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600