4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C475K9RACTU

DigiKey Part Number
399-C0805C475K9RACTUTR-ND - Tape & Reel (TR)
399-C0805C475K9RACTUCT-ND - Cut Tape (CT)
399-C0805C475K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K9RACTU
Description
CAP CER 4.7UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,523
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.65900RM16.59
50RM1.26000RM63.00
100RM1.13750RM113.75
500RM0.93070RM465.35
1,000RM0.86688RM866.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.79947RM1,998.67
5,000RM0.75885RM3,794.25
7,500RM0.73851RM5,538.82
12,500RM0.71595RM8,949.38
17,500RM0.70277RM12,298.48
25,000RM0.69009RM17,252.25
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800