4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475M3PACTU

DigiKey Part Number
399-C0805C475M3PACTUTR-ND - Tape & Reel (TR)
399-C0805C475M3PACTUCT-ND - Cut Tape (CT)
399-C0805C475M3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475M3PACTU
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475M3PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.44000RM3.44
10RM2.18400RM21.84
50RM1.68500RM84.25
100RM1.53100RM153.10
500RM1.27048RM635.24
1,000RM1.18998RM1,189.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.10499RM2,762.47
5,000RM1.05377RM5,268.85
7,500RM1.02810RM7,710.75
12,500RM0.99966RM12,495.75
17,500RM0.98303RM17,203.02
25,000RM0.96703RM24,175.75
Manufacturers Standard Package
Unit Price without VAT:RM3.44000
Unit Price with VAT:RM3.78400