
C0805C561J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-12999-2-ND - Tape & Reel (TR) 399-12999-1-ND - Cut Tape (CT) 399-12999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561J1GACAUTO |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| 50 | RM0.59800 | RM29.90 |
| 100 | RM0.53110 | RM53.11 |
| 500 | RM0.41834 | RM209.17 |
| 1,000 | RM0.38352 | RM383.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33136 | RM1,325.44 |
| 8,000 | RM0.31197 | RM2,495.76 |
| 12,000 | RM0.30227 | RM3,627.24 |
| 20,000 | RM0.29152 | RM5,830.40 |
| 28,000 | RM0.28523 | RM7,986.44 |
| 40,000 | RM0.27919 | RM11,167.60 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

