
C0805C562GAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C562GAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C562GAGACAUTOCT-ND - Cut Tape (CT) 399-C0805C562GAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562GAGACAUTO |
Description | CAP CER 5600PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562GAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.06500 | RM30.65 |
| 50 | RM2.40580 | RM120.29 |
| 100 | RM2.20250 | RM220.25 |
| 500 | RM1.85866 | RM929.33 |
| 1,000 | RM1.75232 | RM1,752.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.59272 | RM6,370.88 |
| 8,000 | RM1.53337 | RM12,266.96 |
| 12,000 | RM1.50364 | RM18,043.68 |
| 20,000 | RM1.47068 | RM29,413.60 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

