
C0805C562JAGACTU | |
|---|---|
DigiKey Part Number | 399-17639-2-ND - Tape & Reel (TR) 399-17639-1-ND - Cut Tape (CT) 399-17639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562JAGACTU |
Description | CAP CER 5600PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.29200 | RM12.92 |
| 50 | RM0.97080 | RM48.54 |
| 100 | RM0.87110 | RM87.11 |
| 500 | RM0.70352 | RM351.76 |
| 1,000 | RM0.65175 | RM651.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57415 | RM2,296.60 |
| 8,000 | RM0.54531 | RM4,362.48 |
| 12,000 | RM0.53086 | RM6,370.32 |
| 20,000 | RM0.51485 | RM10,297.00 |
| 28,000 | RM0.50549 | RM14,153.72 |
| 40,000 | RM0.49649 | RM19,859.60 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

