


C0805C562K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C562K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C562K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C562K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562K5RAC7210 |
Description | CAP CER 5600PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.62600 | RM6.26 |
| 50 | RM0.45240 | RM22.62 |
| 100 | RM0.39910 | RM39.91 |
| 500 | RM0.30984 | RM154.92 |
| 1,000 | RM0.28226 | RM282.26 |
| 2,500 | RM0.25320 | RM633.00 |
| 5,000 | RM0.23570 | RM1,178.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.20389 | RM3,058.35 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

