


C0805C563K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C563K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C563K1RACTUCT-ND - Cut Tape (CT) 399-C0805C563K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563K1RACTU |
Description | CAP CER 0.056UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71700 | RM7.17 |
| 50 | RM0.52320 | RM26.16 |
| 100 | RM0.46370 | RM46.37 |
| 500 | RM0.36350 | RM181.75 |
| 1,000 | RM0.33261 | RM332.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.26170 | RM654.25 |
| 5,000 | RM0.24480 | RM1,224.00 |
| 7,500 | RM0.24359 | RM1,826.92 |
| 12,500 | RM0.22376 | RM2,797.00 |
| 17,500 | RM0.22298 | RM3,902.15 |
| 25,000 | RM0.21814 | RM5,453.50 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

